MA240037, PIC24FJ128GA204 Plug-In Module (PIM) Demonstration Board
使用 Microchip Technology 的 PIC24FJ128GA204 的参考设计
Image
1 / 2
依据最终产品
- Daughter Cards
说明
- MA240037, PIC24FJ128GA204 Plug-In Module (PIM) is designed to demonstrate the capabilities of the PIC24FJ128GA204 family using the Explorer 16 Demonstration Board kit and the PICtail Plus daughter boards. The PIC24FJ128GA204 is a 44-pin device with XLP Technology and Peripheral Pin Select (PPS) features. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. This allows for significant improvements in ease of design and helps to reduce cost by allowing for the smallest possible size devices to be used
主要特色
-
Embedded System TypeMCU
-
Family NamePIC24F
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC24FJ128GA204-E/PT | Microchip Technology | Secure Microcontrollers and TPM | General Purpose, 16-Bit Flash microcontroller | 买入 | |
|
|
PIC24FJ128GA204-I/PT | Microchip Technology | Secure Microcontrollers and TPM | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray | 买入 | |
|
|
PIC24FJ128GA204T-I/ML | Microchip Technology | Secure Microcontrollers and TPM | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R | 买入 | |
|
|
PIC24FJ128GA204-I/ML | Microchip Technology | Secure Microcontrollers and TPM | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube | 买入 | |
|
|
PIC24FJ128GA204T-I/PT | Microchip Technology | Secure Microcontrollers and TPM | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP T/R | 买入 | |