M9328MX21ADS, Application Development System (ADS) designed for i.MX21 (MC9328MX21) Multimedia Application Processor
使用 NXP Semiconductors 的 MC9328MX21VK 的参考设计
Image
1 / 24
依据最终产品
- Computers and Peripherals
- Consumer Electronics
- MP3 Player
- Smart Phone
说明
- M9328MX21ADS, Application Development System (ADS) designed for i.MX21 (MC9328MX21) Multimedia Application Processor. This is a development tool which is designed to run software applications designed for i.MX21 (MC9328MX21) MCU. The M9328MX21ADS includes a base board, a CPU board, an LCD display panel, a keypad, a Nand flash card, an image sensor, a TV encoder card, CF add-on card, etc. It supports application software, target board debugging or optional extra memory
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX21
-
Core ProcessorARM9
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1818EUT18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 6-Pin SOT-23 | 买入 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
MAX1818EUT18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 6-Pin SOT-23 | 买入 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
MC74AC273DWG | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube | 买入 | |
|
|
MC74LCX32DR2G | onsemi | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 买入 | |
|
|
MC74AC04DG | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 买入 | |
|
|
MC74AC74DG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube | 买入 | |
|
|
MC74AC00DG | onsemi | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube | 买入 | |
|
|
LTC1435CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 买入 | |
|
|
HCM49-20.000MABJ-UT | CITIZEN FINEDEVICE CO.,LTD | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 | |