LV32EVK01, Demonstration Kit using DS92LV3241 Channel Link II LVDS Serializer
使用 Texas Instruments 的 DS92LV3241TVS 的参考设计
Image
1 / 4
依据最终产品
- Automatic Teller Machine
- Displays
- Factory Automation
- GPS
- Navigation System
- Portable
- POS Register
- Printers
- Video and Imaging
- Video Camera
说明
- LV32EVK01, Demonstration Kit using DS92LV3241 Channel Link II LVDS Serializer. This kit allows for the evaluation of high speed data links ranging from 640 Mbps to 2.72 Gbps over low cost cables. The transmitter board accepts 32 bits of LVCMOS data signals from an incoming data source along with the clock signal. The serializer converts the LVCMOS parallel lines into four serialized CML data pairs with an embedded clock. Additional encoding, including data randomization, DC- Balancing and bit shuffling, allow the serializer to connect to the deserializer through AC-coupled interfaces
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |