LTM4628 Demo Board, Dual 26V, 8A Step-Down module Regulator
使用 Analog Devices 的 LTM4628EV 的参考设计
Image
1 / 2
相关文件
依据最终产品
- ATCA Power Management
- Data Storage Devices
- Industrial
- Telecom Power Supply
- Wired Networking
说明
- Demonstration board DC1663A features LTM4628EV, the high efficiency, high density, dual 8A output, switch mode step-down power module. The input voltage is from 4.5V to 26.5V. The output voltage is programmable from 0.6V to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26.5 V
-
Output Voltage1.2|1.5 V
-
Output Current0 to 8@1.2V|0 to 8@1.5V A
-
Efficiency87.7 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4628EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin LGA Tray | 买入 | |