LTM4627EV Demo Board, High Efficiency 40A PolyPhase Step-Down Power Supply
使用 Analog Devices 的 LTM4627EV 的参考设计
Image
1 / 3
依据最终产品
- ATCA Power Management
- Data Storage Devices
- Industrial
- Telecom Power Supply
- Wired Networking
说明
- Demonstration circuit DC1668A-B is a PolyPhase power supply featuring three LTM4627 high efficiency synchronous buck Module regulators. The LTM4627 input voltage range is between 4.5V to 20V with a jumper programmable output voltage from 0.6V to 3.3V. The demo circuit can deliver up to 40A of load with excellent current sharing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage0.6 to 3.3 V
-
Output Current40 A
-
Efficiency87.3 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6902CMS#TR | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 买入 | |
|
|
LTC6902CMS#TRPBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 买入 | |
|
|
LTC6902CMS#PBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP Tube | 买入 | |
|
|
LTM4627EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 15A 133-Pin LGA Tray | 买入 | |