LTM4620EV Demo Board, 50A Polyphaser Step-Down Supply (Dual LTM4620)
使用 Analog Devices 的 LTM4620EV 的参考设计
Image
1 / 2
依据最终产品
- ATCA Backplane
- Industrial
- Servers
说明
- Demonstration circuit 1780A-C features poly phase design using the LTM4620EV, the high efficiency, high density, dual 13A, switch mode step-down power module regulator. The input voltage is from 4.5V to 16V. The output voltage is jumper selectable from 1.0V to 2
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1 V
-
Output Current50 A
-
Efficiency80.5 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4620EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin LGA Tray | 买入 | |