LTM4608, 8A Low Voltage, Low Profile DC/DC Module Regulator in 9mm 15mm Package Weighs Only 1g
使用 Analog Devices 的 LTM4608 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Power Supplies
说明
- Circuit shows LTM4608 is a DC to DC Module regulator with typical 1.8V/8A output from 3 to 5.5 input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current8 A
-
Efficiency92.5 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4608IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 买入 | |
|
|
LTM4608EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 买入 | |