LTC4099EPDC Demo Board, High Efficiency I2C Controlled USB Power Manager/Charger with Overvoltage Protection
使用 Analog Devices 的 LTC4099EPDC 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Portable Media Player
- Portable Medical Instrumentation
- Portable Navigation System
- Smart Phone
说明
- Demonstration Circuit 1396A is a high efficiency USB Power/Li-Ion battery manager plus a HV regulator battery tracking controller. The LTC4099EPDC is available in a 20-pin (3mm 4mm 0.55mm) UTQFN surface mount package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.35 to 5.5 V
-
Output Voltage3.5 to 4.7|4.2 V
-
Output Current0.5 to 1.2@4.2V|1.5@3.5 to 4.7V A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |