LTC4090 Demo Board, USB Power Manager with 2A High Voltage Buck Regulator
使用 Analog Devices 的 LTC4090EDJC 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Navigation System
- Portable Media Player
说明
- Demonstration circuit 1210A is high voltage switching buck regulator, USB Power path controller and Li-Ion battery charger. It is based on the LTC4090 and provides the following functions 2A buck regulator with 6-38V (60V max) input range and with output voltage tracking battery voltage, full featured battery charger with 4.2V float, USB power manager that ensures compliance with the USB power specification and a power path manager for the battery
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.35 to 5.5|6 to 60 V
-
TopologyBuck
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4090EDJC#PBF | Analog Devices | PMIC Solutions | Battery Management IC Li-Ion/Li-Pol 1500mA 4.2V 22-Pin DFN EP Tube | 买入 | |
|
|
LTC4090EDJC-3#PBF | Analog Devices | PMIC Solutions | Battery Charger Li-Ion/Li-Pol 1500mA 3.95V 22-Pin DFN EP Tube | 买入 | |
|
|
LTC4090EDJC-5#PBF | Analog Devices | PMIC Solutions | Battery Management IC Li-Ion/Li-Pol 1500mA 4.2V 22-Pin DFN EP Tube | 买入 | |
|
|
LTC4090EDJC-5#TRPBF | Analog Devices | PMIC Solutions | Battery Management IC Li-Ion/Li-Pol 1500mA 4.2V 22-Pin DFN EP T/R | 买入 | |
|
|
LTC4090 | Analog Devices | PMIC Solutions | Battery Management IC Li-Ion/Li-Pol 1500mA 4.2V 22-Pin DFN EP T/R | 买入 | |
|
|
LTC4090EDJC#TRPBF | Analog Devices | PMIC Solutions | Battery Management IC Li-Ion/Li-Pol 1500mA 4.2V 22-Pin DFN EP T/R | 买入 | |
|
|
LTC4090EDJC-3#TRPBF | Analog Devices | PMIC Solutions | Battery Charger Li-Ion/Li-Pol 1500mA 3.95V 22-Pin DFN EP T/R | 买入 | |