LTC4053EMSE-4.2 Demo Board, Li-Ion Battery Charger, Vin = 4.25V to 6.3V, Bat = 4.2V @ 0.5A / 1A
使用 Analog Devices 的 LTC4053EMSE-4.2 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Docking Station
- MP3 Player
- Portable Computers
说明
- Demonstration circuit DC705A is a complete constant current, constant-voltage battery charger designed to charge one Lithium-Ion cell. The LTC4053EMS-4.2 used on this demo circuit features an internal P-channel power MOSFET with a unique thermal feedback loop that reduces the output current under high ambient temperature and/or high power dissipation conditions
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.25 to 7 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4053EMSE-4.2#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin MSOP EP T/R | 买入 | |
|
|
LTC4053EMSE-4.2#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin MSOP EP Tube | 买入 | |
|
|
LTC4053EMSE-4.2 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin MSOP EP | 买入 | |