LTC3873, 48V Input,3.3V, 3A Output Flyback Converter
使用 Analog Devices 的 LTC3873 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Telecom Power Supply
说明
- Circuit shows LTC3873 is a non isolated step-down converter for telecom and industrial applications with a 36V to 72V input range and a 3.3V, 3A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency86 %
-
TopologyFlyback
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3873EDDB#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3873ETS8#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3873EDDB#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3873ETS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3873EDDB#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3873ETS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin TSOT-23 T/R | 买入 | |