LTC3855EFE Demo Board Dual Output VIN = 4.5V to 26V, VOUT1 = 2.5V @ 15A, VOUT2 = 1.8V @ 15A
使用 Analog Devices 的 LTC3855EFE 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC Power Supply
- Distributed Control System
- Industrial
- Medical and Healthcare
- Telecom Power Supply
说明
- Demonstration circuit DC1617A-A is a dual output synchronous buck converter. The board comes in two assembly types. The A assembly provides 2.5V/15A and 1.8V/15A from a 4.5V to 26V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26 V
-
Output Voltage1.8|2.5 V
-
Output Current0 to 15@1.8V|0 to 15@2.5V A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3855EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3855EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube | 买入 | |