LTC3839EUH Demo Board, Fast Transient Step-Down DC/DC Converter
使用 Analog Devices 的 LTC3839EUH#PBF 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Computers and Peripherals
说明
- Demonstration circuit 1632A is a single output 1.5V/40A dual phase synchronous buck converter operating with a switching frequency of 300kHz over an input voltage range of 4.5V to 14V. The controlled on-time valley current mode architecture of the LTC3839 allows for a fast load step response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current40 A
-
Efficiency90.7 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3839EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 32-Pin QFN EP Tube | 买入 | |