LTC3836EUFD Demo Board, Low Input Voltage 2-Phase Synch Controller w/ Tracking
使用 Analog Devices 的 LTC3836EUFD 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Power Supplies
说明
- Demonstration circuit DC1107 is a 2-phase dual high efficiency synchronous step-down DC/DC converter with 2.75V to 4.5V input range. It has two outputs: 1.8V (7A MAX) and 1.2V (7A MAX)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.5 V
-
Output Voltage1.2|1.8 V
-
Output Current0 to7@1.2V|0 to7@1.8V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3836EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3836EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin QFN EP T/R | 买入 | |