LTC3832EGN/-1ES8 Demo Board, High Efficiency Step-Down Power Supply, 3.1V to 8V Input, 2.5/1.8/1.5Vout @ 12A
使用 Analog Devices 的 LTC3832EGN 的参考设计
Image
1 / 2
依据最终产品
- Backplane Distributed Power
- Processor Power Management
说明
- Demonstration circuit DC469B is synchronous step down power supplies providing up to 12A current at programmable 2.5V, 1.8V or 1.5V. The input range is 3.1V to 8V. DC469A features the LTC3830 while DC469B features the LTC3832
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 8 V
-
Output Voltage1.5|1.8|2.5 V
-
Output Current12 A
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3832-1ES8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N Tube | 买入 | |
|
|
LTC3832-1ES8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N T/R | 买入 | |
|
|
LTC3832-1ES8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N T/R | 买入 | |
|
|
LTC3832-1ES8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N | 买入 | |
|
|
LTC3832EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LTC3832EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N | 买入 | |
|
|
LTC3832EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LTC3832EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N Tube | 买入 | |