LTC3830, 3.3V to 5V inverting converter
使用 Analog Devices 的 LTC3830 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Power Supplies
- Processor Power Management
说明
- Circuit shows Synchronous buck-boost power supply which converts 3.3V into 5V. The total VCC supply voltage in this design is the sum of the absolute values of input and output voltages, which is about 8.3V, and the PVCC1 voltage is the VCC voltage plus 5V, which is 13.3V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage-5 V
-
Output Current5 A
-
TopologyBuck Boost
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3830ES#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 买入 | |
|
|
LTC3830ES#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N Tube | 买入 | |
|
|
LTC3830EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N | 买入 | |
|
|
LTC3830EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LTC3830ES8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N Tube | 买入 | |
|
|
LTC3830EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LTC3830EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LTC3830ES8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N T/R | 买入 | |
|
|
LTC3830ES | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N | 买入 | |
|
|
LTC3830ES#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N T/R | 买入 | |