LTC3814-5, 5V14V to 24V, 100W DC/DC converter
使用 Analog Devices 的 LTC3814 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial Control
- Industrial Networking
- Power Substation
- Servers
说明
- Circuit shows LTC3814-5 is a boost converter, that generates a 24V output voltage at 4A from a 5V14V input voltage. Synchronous conversion allows the use of two small Si7848DP power MOSFETs and results in the high conversion efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 14 V
-
Output Voltage24 V
-
Output Current4 A
-
Output Power100 W
-
Efficiency97 %
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3814IFE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LTC3814EFE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3814IFE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3814EFE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 16-Pin TSSOP EP Tube | 买入 | |