LTC3801ES6 Demo Board, 550kHz Micro-power Step-Down DC/DC Controller, Vin = 2.5V-9.8V, Vout = 2.5V @ 1A
使用 Analog Devices 的 LTC3801ES6 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Portable Computers
- Wireless
说明
- Demonstration circuit DC623A is a step-down regulator, using the LTC3801 monolithic controller. The DC623 has an input voltage range of 2.5V to 9.8V and is capable of providing 1A at an output voltage of 2.5V from a single Li-Ion cell
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 9.8 V
-
Output Voltage2.5 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3801ES6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | 买入 | |
|
|
LTC3801ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3801ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | 买入 | |