LTC3736, 5V input, 2.5V and 1.8V dual output step-down converter
使用 Analog Devices 的 LTC3736 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Laptop
- Notebook
- Portable
说明
- Circuit provides two regulated outputs of 2.5V and 1.8V from a typical input voltage of 5V, but it can also be powered from any input voltage between 2.75 and 9.8V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 8 V
-
Output Voltage1.8|2.5 V
-
Output Current5@1.8V|5@2.5V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3736EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N Tube | 买入 | |
|
|
LTC3736EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N | 买入 | |
|
|
LTC3736EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | 买入 | |
|
|
LTC3736EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | 买入 | |