LTC3718EG Demo Board, Low Input Voltage, High Current, DDR Termination Supply, 1.5-5Vin, VRef/2 @ 0-12a
使用 Analog Devices 的 LTC3718EG 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- DDR Memory
- RAID Controller Card
- Servers
说明
- Demonstration circuit DC464A is a termination power supply that sinks or sources up to 12A current. Typical applications include termination power supplies for DDR or QDR memories. DC464 utilizes the LTC3718, a constant on-time, valley current mode synchronous buck controller with an integrated monolithic boost switcher that produces 5V bias for driving logic level MOSFETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 5 V
-
Output Voltage1.25 V
-
Output Current0 to 12 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3718EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 1500kHz 24-Pin SSOP | 买入 | |
|
|
LTC3718EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 1500kHz 24-Pin SSOP T/R | 买入 | |
|
|
LTC3718EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 1500kHz 24-Pin SSOP T/R | 买入 | |
|
|
LTC3718EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 1500kHz 24-Pin SSOP Tube | 买入 | |