LTC3708, 2.5V/15A and 1.2V/15A Regulator with Up/Down Rail Tracking
使用 Analog Devices 的 LTC3708EUH 的参考设计
Image
1 / 1
依据最终产品
- FPGA Solutions
- Industrial Asset Tracking
说明
- Circuit shows LTC3708 is a dual output-dual phase regulator, that provide 2.5V/15A and 1.2V/15A from either 5V or 12V as its input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2|2.5 V
-
Output Current15@1.2V|15@2.5V A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3708EUH#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Dual-OUT Step Down 32-Pin QFN EP Tube | 买入 | |
|
|
LTC3708EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Dual-OUT Step Down 32-Pin QFN EP T/R | 买入 | |