LTC3704EMS Demo Board, SLIC Power Supply, 4.5 to 15Vin, -70Vout @ 200mA, -24Vout @ 200mA
使用 Analog Devices 的 LTC3704EMS 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- DSL Modem Router
- Portable
- SLIC Line Card
- Telecom Power Supply
说明
- Demonstration circuit DC518A is a positive input to negative output SLIC converter featuring the LTC3704 switching controller. DC518 converts 4.5V to 15V input to 24V and 70V output and provides over 200mA of output current from a 5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage-70|-24 V
-
Output Current0.2@-70V|0.2@-24V A
-
Efficiency92 %
-
TopologyInverting
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3704EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP | 买入 | |
|
|
LTC3704EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | 买入 | |
|
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |
|
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |