LTC3576EUFE Demo Board, Switching Power Manager + USB On-the-Go+ OVP + HV Buck VC Control + 3 Bucks
使用 Analog Devices 的 LTC3576EUFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Digital Camera
- GPS
- Personal Digital Assistant
- Portable Media Player
- Smart Phone
说明
- Demonstration Circuit 1334A is a Switching Power Manager with USB On-the-Go + Triple Step Down DC/DCs. The LTC3576EUFE is available in a 38-pin (4mm 6mm) QFN surface mount package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.35 to 30 V
-
Output Voltage1 to 1.8|1.8 to 3.4|1.9 to 3.6|3.3|3.4 to 5.5|4.2 V
-
Output Current0.025@3.3V|0.4@1.8 to 3.4V|0.4@1.9 to 3.6V|0.5@4.2V|1@1 to 1.8V|1.25@3.4 to 5.5V A
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC3576EUFE#TRPBF | Analog Devices | PMIC Solutions | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP T/R | 买入 | |
|
|
LTC3576EUFE#PBF | Analog Devices | PMIC Solutions | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3576EUFE-1#PBF | Analog Devices | PMIC Solutions | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3576EUFE-1#TRPBF | Analog Devices | PMIC Solutions | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP T/R | 买入 | |