LTC3562 Demo Board, I2C Quad Synchronous Step-Down DC/DC Regulators
使用 Analog Devices 的 LTC3562EUD 的参考设计
Image
1 / 1
依据最终产品
- Digital Still Camera (DSC)
- DSL Modem
- MP3 Player
- Portable
- Wireless Modem
说明
- Demonstration circuit 1123 is a I2C Quad Synchronous Step-Down DC/DC Regulators featuring the LTC3562, Quad high efficiency monolithic synchronous step-down regulator with an I2C interface
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.85 to 5.5 V
-
Output Voltage0.6 to 3.775|0.8 to 1.51|0.96 to 1.82|1.2 to 3.775 V
-
Output Current0.4@0.6 to 3.775V|0.4@0.8 to 1.51V|0.6@0.96 to 1.82V|0.6@1.2 to 3.775V A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC3562EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 5.5V Synchronous Step Down Quad-Out 0.6V to 3.775V 0.4A/0.6A 20-Pin QFN EP T/R | 买入 | |
|
|
LTC3562EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 5.5V Synchronous Step Down Quad-Out 0.6V to 3.775V 0.4A/0.6A 20-Pin QFN EP Tube | 买入 | |