LTC3546UFD Demo Board, Dual Synchronous 3A/1A or 2A/2A,Configurable Step Down DC/DC Regulator
使用 Analog Devices 的 LTC3546EUFD 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- DSL Modem
- Netbook
- Wireless Modem
说明
- Demonstration circuits 1087A is dual synchronous, configurable, high switching frequency buck regulator featuring the LTC3546EUFD. The demonstration circuit show the current partitioning capability of the LTC3546EUFD to create one 3A and one 1A output (DC1087A)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2|2.5 V
-
Output Current1@2.5V|3@1.2V A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3546EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP T/R | 买入 | |
|
|
LTC3546EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP Tube | 买入 | |