LTC3546UFD Demo Board, Dual Synchronous 2+1A or 2A 1+1A, 4MHz Step Down DC/DC Regulator
使用 Analog Devices 的 LTC3546EUFD 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- DSL Modem
- Netbook
- Wireless Modem
说明
- Demonstration circuits 1086A is dual synchronous, configurable, high switching frequency buck regulator featuring the LTC3546EUFD. The demonstration circuit show the current partitioning capability of the LTC3546EUFD to create two 2A out (DC1086A)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8|2.5 V
-
Output Current2@1.8V|2@2.5V A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3546EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3546EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP T/R | 买入 | |