LTC3539EDCB-2 Demo Board, 2A, 2MHz Synchronous Step-Up DC/DC Converter
使用 Analog Devices 的 LTC3539EDCB-2 的参考设计
Image
1 / 1
依据最终产品
- Active Noise Cancellation
- Barcode Scanner
- GPS
- Portable Medical Instrumentation
说明
- Demonstration circuit 1260A-B is high efficiency synchronous boost converter capable of operating with an input voltage range from 0.7V to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.5 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1@1.8V|0.2@3.3V|0.2@5V A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3539EDCB-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3539EDCB-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3539EDCB-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | 买入 | |