LTC3531ES6-3.3 Demo Board, 200mA Buck-Boost Synch Converter
使用 Analog Devices 的 LTC3531ES6-3.3 的参考设计
Image
1 / 1
依据最终产品
- GPS
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable Computers
说明
- Demonstration circuit DC877A is a high efficiency synchronous Buck-Boost converter using the LTC3531-3.3. The input range is from 1.8V to 5.5V making it ideal for single-cell Lithium-Ion, multi-cell alkaline or nickel battery applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.2 A
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3531ES6-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 3.3V 0.2A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3531ES6-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 3.3V 0.2A 6-Pin TSOT-23 | 买入 | |
|
|
LTC3531ES6-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 3.3V 0.2A 6-Pin TSOT-23 | 买入 | |
|
|
LTC3531ES6-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 3.3V 0.2A 6-Pin TSOT-23 T/R | 买入 | |