LTC3530EDD Demo Board, Low Vin, 600mA Buck-Boost Converter
使用 Analog Devices 的 LTC3530EDD 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Instrumentation and Measurement
- MP3 Player
- Smart Phone
说明
- Demonstration circuit DC938A is a Micro-power synchronous buck-boost converter based on the LTC3530 monolithic buck-boost regulator. The DC938 has an input voltage range of 1.8 V to 5.5V and an output of 3.3V@500mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck Boost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3530EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.6A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3530EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.6A 10-Pin DFN EP | 买入 | |
|
|
LTC3530EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.6A 10-Pin DFN EP T/R | 买入 | |