LTC3526LB, Single-Cell 1.8V Boost Converter for a Bluetooth Radio Application
使用 Analog Devices 的 LTC3526LBEDC 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- Digital Radio
说明
- Circuit shows LTC3526LB is a typical single-cell boost is used to generate 1.8V for a Bluetooth radio application. It selected for its small size, minimal external component count and low-noise, fixed frequency operation at all load currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 1.8 V
-
Output Voltage1.8 V
-
TopologyBoost
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LBEDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LBEDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LBEDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LBEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LBEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LBEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |