LTC3425, Li-Ion/3.3V to 5V boost application with active clamp
使用 Analog Devices 的 LTC3425 的参考设计
Image
1 / 1
依据最终产品
- Portable Computers
说明
- Circuit shows LTC3425 in a 5V boost application. This circuit can deliver 5V at 2.4A from a single Li-Ion cell, or from a 3.3V supply. That's 12W of output power in a 475mm2 (0.74in2) footprint with a component height of only 2.5mm
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current2.5 A
-
Output Power12 W
-
Efficiency95 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | 买入 | |
|
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | 买入 | |