LTC3421, A 1MHz, 2-cell to 3.3V at 1.2A boost converter
使用 Analog Devices 的 LTC3421 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- GPS
- Portable Computers
说明
- Circuit shows LTC3421, A 2-cell to 3.3V converter that can provide up to 1.2A of load current. The switching frequency is set at 1MHz by having 28kohm at RT pin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 3 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
Output Power4 W
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3421EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP Tube | 买入 | |
|
|
LTC3421EUF#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3421EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | 买入 | |