LTC3203B-1 Multiple Output PD (set for 4.5V or 5V) Demo Board
使用 Analog Devices 的 LTC3203BEDD-1 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Flash Camera
- Personal Digital Assistant
说明
- Demonstration circuit is a 500mA low noise, high efficiency charge pump converter with LTC3203 in 3mmx3mm DFN package. The DC863A-C is programmed to generate a regulated 5V output from 2.7V to 5.5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Efficiency77.4 %
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3203BEDD-1#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3203BEDD-1#TR | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3203BEDD-1 | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP | 买入 | |
|
|
LTC3203BEDD-1#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP Tube | 买入 | |