LTC3105EDD Demo Board, 250mV start-up, Step-up DC/DC Converter with Max. Power point Control
使用 Analog Devices 的 LTC3105EDD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Energy harvesting
- GPS
- Industrial Control
- MP3 Player
- Solar Power
- Wireless
说明
- Demonstration circuit DC1587A is a boost converter optimized for relatively high impedance, very low voltage input power sources. It allows a user to quickly evaluate the LTC3105 boost converter and LDO regulator. Capable of operating with an input voltage as low as 250mV and as high as 5V, the circuit features maximum power point control (MPPC)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.2 to 5 V
-
Output Voltage1.5|1.8|2.2|3|3.3|5 V
-
Output Current0.006@1.5V|0.125@1.8V|0.006@2.2V|0.006@3V|0.125@3.3V|0.125@5V A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3105EDD#PBF | Analog Devices | Specialized Power ICs and Modules | DC to DC Converter 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3105EDD#TRPBF | Analog Devices | Specialized Power ICs and Modules | DC to DC Converter 10-Pin DFN EP T/R | 买入 | |