LTC3100, Single-cell dual output converter with voltage sequencing
使用 Analog Devices 的 LTC3100 的参考设计
Image
1 / 1
依据最终产品
- Portable Consumer Electronics
- Portable Medical Instrumentation
- Stationary Bar Code Reader
说明
- Circuit shows LTC3100, Single-cell dual output converter with voltage sequencing. LTC3100 is a high efficiency, 1.5MHz multi-channel DC/DC converter in a compact 3mm-3mm 0.75mm QFN package. It features a synchronous step-up (boost) DC/DC converter, a synchronous step-down (buck) DC/DC converter and low dropout linear regulator (LDO)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.2|3.3 V
-
Output Current0.05@3.3V|0.22@1.2V A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3100EUD#PBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3100EUD#TRPBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP T/R | 买入 | |