LTC1878EMS8 Demo Board, High Efficiency Monolithic Synchronous Step-Down Regulator, 2.65V to 6V Input, 1.8Vout @ 200mA
使用 Analog Devices 的 LTC1878EMS8 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Cellular Phone
- Portable
- Wireless Modem
说明
- Demonstration circuit DC348 demonstrates the low power LTC1878 monolithic synchronous regulator in a power supply optimized for cellular phone applications. The LTC1878 is ideal for this application because of its 550kHz switching frequency, low quiescent current (power) consumption, and small package size (MSOP)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5 V
-
Output Voltage1.8 V
-
Output Current0.2 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1878EMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP | 买入 | |
|
|
LTC1878EMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP Tube | 买入 | |
|
|
LTC1878EMS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP T/R | 买入 | |
|
|
LTC1878EMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP T/R | 买入 | |