LTC1702 Switching Regulator generates Dual outputs from a 5V Supply
使用 Analog Devices 的 LTC1702 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
说明
- LTC1702 Switching Regulator generates Dual outputs from a 5V Supply. The input is taken from the 5V logic supply. Side 1 is setup to provide 1.8V at 10A and side 2 is set to supply 3.3V at a lower 3A load level
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.8|3.3 V
-
Output Current3@3.3V|10@1.8V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1702IGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1702IGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1702CGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N | 买入 | |
|
LTC1702IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N | 买入 | |
|
LTC1702CGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1702IGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1702CGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N T/R | 买入 |