LTC1701, All-ceramic-capacitor converter delivers 2.5V at 500mA
使用 Analog Devices 的 LTC1701 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Desktop PC
- Digital Camera
- Personal Digital Assistant
- Portable Media Player
说明
- Circuit shows all-ceramic-capacitor converter delivers 2.5V at 500mA.Efficiency in this case has a very flat peak at 93% due to the relatively low output capacitance and the low ESR of the ceramic capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0.5 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1701ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC1701ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 | 买入 | |
|
|
LTC1701ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R | 买入 | |