LTC1629, Low Cost, High Efficiency 30A Low Profile PolyPhase Converter
使用 Analog Devices 的 LTC1629 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Distributed Control System
说明
- Circuit shows 12V input, 3.3V/30A output PolyPhase power supply. Two synchronous buck output stages and one LTC1629 are employed to provide the 30A output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1629EG-6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
|
LTC1629EG-6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1800kHz 28-Pin SSOP Tube | 买入 | |
|
|
LTC1629IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
|
LTC1629IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 5A 360kHz 28-Pin SSOP Tube | 买入 | |
|
|
LTC1629IG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 买入 | |
|
|
LTC1629CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP Tube | 买入 | |
|
|
LTC1629CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP T/R | 买入 | |
|
|
LTC1629IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 5A 360kHz 28-Pin SSOP T/R | 买入 | |
|
|
LTC1629CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |