LTC1625CS Demo Board, No RSENSE Current Mode Switching Regulator, 4.5V to 28Vin, 3.3V or 5V @ 4.5A Vout (thru-hole cap)
使用 Analog Devices 的 LTC1625CS 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Cellular Phone
- Laptop
- Notebook
- Wireless Modem
说明
- Demonstration Circuit 203 is a constant frequency step-down(buck) regulator using the LTC1625 No RSENSE switching regulator controller. The regulator delivers up to 4.5A at output voltages of either 3.3V or 5V, selected via a jumper. By modifying a resistive divider, other output voltages are possible. Input voltages can range from 4.5V up to 28V (limited by the external MOSFETs)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage3.3|5 V
-
Output Current4.5 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1625CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N | 买入 | |
|
|
LTC1625CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N T/R | 买入 | |
|
|
LTC1625CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N T/R | 买入 | |
|
|
LTC1625CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N Tube | 买入 | |