LTC1517CS5-3.3 Demo Board, Micro-power Regulated Charge Pump DC/DC Converter
使用 Analog Devices 的 LTC1517CS5-3.3 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Instrumentation and Measurement
- PCMCIA Card
- Power Supplies
说明
- Demonstration Circuit DC174A-B features LTC1517-3.3 is a Micro-power step-up DC/DC converter that produces a regulated output from a 2V to 5V input. Two fixed output voltages are available: 3.3V and 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 4.4 V
-
Output Voltage3.3 V
-
Output Current0.015 A
-
Efficiency81 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1517CS5-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 15mA 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC1517CS5-3.3#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 15mA 5-Pin TSOT-23 T/R | 买入 | |