LTC1265CS Demo Board, High Efficiency Step-Down DC/DC Converter, 2.5V@1A
使用 Analog Devices 的 LTC1265CS 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Cellular Phone
- DDR Memory
- Distributed Control System
- Instrumentation and Measurement
说明
- Demonstration Circuit DC074A-A features LTC1265, is a step-down (buck) regulator. It operates from input voltages of 3.5V to 12.5V and output voltage is set to 2.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 12.5 V
-
Output Voltage2.5 V
-
Output Current1 A
-
Efficiency87.5 %
-
TopologyBuck
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1265CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | 买入 | |
|
|
LTC1265CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N T/R | 买入 | |
|
|
LTC1265CS-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC -0.3V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N | 买入 | |
|
|
LTC1265CS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 3.3V 1.2A 14-Pin SOIC N Tube | 买入 | |
|
|
LTC1265CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | 买入 | |
|
|
LTC1265CS-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 3.3V 1.2A 14-Pin SOIC N T/R | 买入 | |
|
|
LTC1265CS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N Tube | 买入 | |