LT6109-2 Demo Board, High Side Current Sense with Reference and Comparators
使用 Analog Devices 的 LT6109IMS-2 的参考设计
Image
1 / 1
依据最终产品
- Automotive Vision Control
- Industrial Control
- Motion Motor Control
- Remote Control
说明
- Demonstration circuit DC1659A-B features the LT6109-2, a high side current sense amplifier with two comparators and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current
主要特色
-
Gain100 dB
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 60 V
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6991CS6#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC6993CS6-1#PBF | Analog Devices | Monostable Multivibrators | Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 买入 | |
|
|
LT6109IMS-2#PBF | Analog Devices | Linear Comparators | Comparator Dual 60V 10-Pin MSOP Tube | 买入 | |
|
|
LT6109IMS-2#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 60V 10-Pin MSOP T/R | 买入 | |