LT3825 Demo Board, Isolated Flyback Converter With Synchronous Rectification
使用 Analog Devices 的 LT3825EFE 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Medical and Healthcare
- Power Over Ethernet
- Telecom Power Supply
说明
- Demonstration circuit DC1143A is a 20 Watt Isolated Flyback Converter with Synchronous Rectification and Primary-Side Regulation featuring the LT3825.It operates at 250kHz and produces a regulated 3.3V, 6A output from an input voltage range of 36 to 72V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current0 to 6 A
-
Output Power20 W
-
Efficiency88.5 %
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3825EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3825EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP | 买入 | |
|
|
LT3825EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube | 买入 | |