LT3761EMSE Demo Board, High Voltage LED Controller with Internal PWM Dimming
使用 Analog Devices 的 LT3761EMSE 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- Demonstration circuit 1772A is a high voltage LED controller with internal PWM dimming. It generates its own PWMOUT waveform for accurate PWM dimming with up to 25:1 brightness ratio. It accepts an input voltage from 8V to 60V (8V UVLO and 9.1V rising turn-on), and drives up to 60V of LEDs at 1A (when PVIN is less than VLED)
主要特色
-
Input Voltage8 to 60 V
-
Output Voltage60 V
-
Output Current1 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3761EMSE#PBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3761EMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3761EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3761EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R | 买入 | |