LT3758EMSE Demo Board, SEPIC, Vin: 18V to 72V, Vout: 24V/1A, (3x3 QFN)
使用 Analog Devices 的 LT3758EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1342A features LT3758EMSE in a 300kHz SEPIC converter circuit, designed for 24V output from a 18V to 72V input. The LT3758EMSE operates over an input range of 5.5V to 100V, suitable for automotive, telecom and industrial applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage24 V
-
Output Current1 A
-
TopologySingle-Ended Primary Inductance
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3758EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP T/R | 买入 | |
|
|
LT3758EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube | 买入 | |