LT3681 Demo Board, Step-Down Regulator
使用 Analog Devices 的 LT3681EDE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Portable
说明
- Demonstration circuit 1122 features LT3681 in a 500kHz step-down converter circuit, designed for 3.3V output from a 4.5V to 34V input. The wide input range of the LT3681 allows a variety of input sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3681EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3681EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP Tube | 买入 | |