LT3653EDCB Demo Board, High Voltage Buck Regulator with Output Current Limit
使用 Analog Devices 的 LT3653EDCB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Charger
- Digital Camera
- MP3 Player
- Personal Digital Assistant
说明
- Demonstration Circuit 1325 is a HV buck regulator battery tracking controller and interfaces with the DC1303 (LTC4098EUDC), a high efficiency USB Power/Li-Ion battery Manager with battery tracking controller, to produce a high voltage input to the USB Power/Li-Ion battery management system
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 30 V
-
Output Voltage3.7 to 4.9 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3653EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3653EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | 买入 | |