LT3599EFE Demo Board, 4-Channel 100mA LED Driver w/ 2% LED Current Matching
使用 Analog Devices 的 LT3599EFE 的参考设计
Image
1 / 1
依据最终产品
- Car Navigation
- Desktop PC
- Laptop
- Notebook
说明
- Demonstration circuit is a 4-Channel 120mA LED Driver with +/-1.5% Current Matching featuring the LT3599. The LT3599 is a step-up DC/DC converter designed to drive up to 4-strings of LEDs at an output voltage up to 44V
主要特色
-
Input Voltage3.1 to 5.5 V
-
Output Voltage44 V
-
Output Current0.0776 to 0.0824 A
-
Number of Derived Elements10
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3599EFE#TRPBF550 | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | 买入 | |
|
|
LT3599EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | 买入 | |
|
|
LT3599EFE#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP Tube | 买入 | |