LT3579/LT3579-1 Demo Board, Boost/Inverting DC/DC Converter
使用 Analog Devices 的 LT3579EFE-1 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- LCD TFT Display
说明
- Demonstration circuit 1661A features the LT3579 and LT3579-1 in a parallel boost regulator configuration. The circuit is designed to convert a 5V to 10V input source to 12V at 3.5A. DC1661A is designed to survive output short circuit events with an external disconnect MOSFET at the output as default
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 10 V
-
Output Voltage11.6 to 12.30 V
-
Output Current3.5 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3579EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube | 买入 | |
|
|
LT3579EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R | 买入 | |
|
|
LT3579EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube | 买入 | |
|
|
LT3579EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R | 买入 | |
|
|
LT3579EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube | 买入 | |
|
|
LT3579EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R | 买入 | |